FDMS3008SDC | ||
---|---|---|
DigiKey Part Number | FDMS3008SDCTR-ND - Tape & Reel (TR) FDMS3008SDCCT-ND - Cut Tape (CT) FDMS3008SDCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDMS3008SDC | |
Description | MOSFET N-CH 30V 29A DUAL COOL56 | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 29A (Ta) 3.3W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4520 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |