
BSC0902NSATMA1 | |
|---|---|
DigiKey Part Number | BSC0902NSATMA1TR-ND - Tape & Reel (TR) BSC0902NSATMA1CT-ND - Cut Tape (CT) BSC0902NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0902NSATMA1 |
Description | MOSFET N-CH 30V 24A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 100A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0902NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 30A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥7.49300 | ¥74.93 |
| 100 | ¥4.95700 | ¥495.70 |
| 500 | ¥3.86838 | ¥1,934.19 |
| 1,000 | ¥3.51789 | ¥3,517.89 |
| 2,000 | ¥3.22307 | ¥6,446.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.90399 | ¥14,519.95 |
| 10,000 | ¥2.70685 | ¥27,068.50 |
| 15,000 | ¥2.60648 | ¥39,097.20 |
| 25,000 | ¥2.50632 | ¥62,658.00 |









