
BSC0906NSATMA1 | |
|---|---|
DigiKey Part Number | BSC0906NSATMA1TR-ND - Tape & Reel (TR) BSC0906NSATMA1CT-ND - Cut Tape (CT) BSC0906NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0906NSATMA1 |
Description | MOSFET N-CH 30V 18A/63A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 63A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0906NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 30A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.35900 | ¥53.59 |
| 100 | ¥3.46930 | ¥346.93 |
| 500 | ¥2.65400 | ¥1,327.00 |
| 1,000 | ¥2.39110 | ¥2,391.10 |
| 2,000 | ¥2.16988 | ¥4,339.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.93025 | ¥9,651.25 |
| 10,000 | ¥1.78215 | ¥17,821.50 |
| 15,000 | ¥1.70670 | ¥25,600.50 |
| 25,000 | ¥1.62193 | ¥40,548.25 |
| 35,000 | ¥1.57175 | ¥55,011.25 |
| 50,000 | ¥1.52298 | ¥76,149.00 |


















