ADG1406BRUZ | ||
---|---|---|
DigiKey Part Number | 505-ADG1406BRUZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADG1406BRUZ | |
Description | IC MUX 16:1 11.5OHM 28TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 16:1 11.5Ohm 28-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADG1406BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 550mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 110ns, 120ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 90pf | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.54000 | ¥113.54 |
10 | ¥104.33300 | ¥1,043.33 |
50 | ¥100.01120 | ¥5,000.56 |
100 | ¥88.11830 | ¥8,811.83 |
250 | ¥83.79312 | ¥20,948.28 |
500 | ¥78.38728 | ¥39,193.64 |
1,000 | ¥71.90009 | ¥71,900.09 |