


ADR02BRZ | |
|---|---|
DigiKey Part Number | 505-ADR02BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR02BRZ |
Description | IC VREF SERIES 0.06% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.06% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR02BRZ Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 10µVp-p |
Packaging Tube | Voltage - Input 7V ~ 36V |
Part Status Active | Current - Supply 1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.06% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.32000 | ¥67.32 |
| 10 | ¥52.08400 | ¥520.84 |
| 98 | ¥44.15673 | ¥4,327.36 |
| 196 | ¥42.59469 | ¥8,348.56 |
| 294 | ¥41.81241 | ¥12,292.85 |
| 588 | ¥40.66476 | ¥23,910.88 |
| 1,078 | ¥39.82917 | ¥42,935.85 |











