Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8226BRZ-R7

DigiKey Part Number
505-AD8226BRZ-R7TR-ND - Tape & Reel (TR)
505-AD8226BRZ-R7CT-ND - Cut Tape (CT)
505-AD8226BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8226BRZ-R7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8226BRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
350µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
13 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4622-2BRZ-R7Analog Devices Inc.2,003505-ADA4622-2BRZ-R7CT-ND¥92.29000Similar
In-Stock: 1,131
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.45000¥50.45
10¥38.64500¥386.45
25¥35.70200¥892.55
100¥32.46540¥3,246.54
250¥31.25236¥7,813.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥29.22594¥29,225.94
2,000¥28.59575¥57,191.50
Manufacturers Standard Package