Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7142ARDZ-3.3-R7

DigiKey Part Number
ADP7142ARDZ-3.3-R7TR-ND - Tape & Reel (TR)
ADP7142ARDZ-3.3-R7CT-ND - Cut Tape (CT)
ADP7142ARDZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7142ARDZ-3.3-R7
Description
IC REG LIN 3.3V 200MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7142ARDZ-3.3-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
140 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
320 µA
Part Status
Active
Control Features
Enable, Soft Start
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-SOIC-EP
Voltage Dropout (Max)
0.42V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,426
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.84000¥31.84
10¥24.00800¥240.08
25¥22.04800¥551.20
100¥19.89760¥1,989.76
250¥18.87180¥4,717.95
500¥18.72658¥9,363.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.74468¥17,744.68
2,000¥17.32602¥34,652.04
3,000¥17.11633¥51,348.99
Manufacturers Standard Package