J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog Devices ADA4622 Amplifiers | Digi-Key Daily

ADA4622-2BRZ-R7

DigiKey Part Number
505-ADA4622-2BRZ-R7TR-ND - Tape & Reel (TR)
505-ADA4622-2BRZ-R7CT-ND - Cut Tape (CT)
505-ADA4622-2BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4622-2BRZ-R7
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4622-2BRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
665µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
23V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
15.5 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,007
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.29000¥92.29
10¥72.23000¥722.30
25¥67.20520¥1,680.13
100¥61.68180¥6,168.18
250¥60.98792¥15,246.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥56.15675¥56,156.75
Manufacturers Standard Package