
EVAL-CN0179-PMDZ | |
|---|---|
DigiKey Part Number | EVAL-CN0179-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0179-PMDZ |
Description | PMOD BOARD CURRENT LOOP XMITTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5641, AD8657, ADR02 Current Loop Transmitter Interface Pmod™ Platform Evaluation Expansion Board |
Category | Type Interface |
Manufacturer Analog Devices Inc. | Function Current Loop Transmitter |
Series | Utilized IC / Part AD5641, AD8657, ADR02 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Platform Pmod™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥373.56000 | ¥373.56 |








