Series Voltage Reference IC Fixed 5V V ±0.06% 10 mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.06% 10 mA TSOT-23-5
Introducing Power by Linear

ADR02BUJZ-REEL7

DigiKey Part Number
505-ADR02BUJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR02BUJZ-REEL7CT-ND - Cut Tape (CT)
505-ADR02BUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR02BUJZ-REEL7
Description
IC VREF SERIES 0.06% TSOT5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.06% 10 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR02BUJZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
9ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
10µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
7V ~ 36V
Part Status
Active
Current - Supply
1mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Output
10 mA
Supplier Device Package
TSOT-23-5
Tolerance
±0.06%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,669
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.47000¥91.47
10¥71.52700¥715.27
25¥66.54360¥1,663.59
100¥61.06650¥6,106.65
250¥60.35508¥15,088.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥53.98758¥161,962.74
Manufacturers Standard Package