CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8657ARMZ-R7

DigiKey Part Number
AD8657ARMZ-R7TR-ND - Tape & Reel (TR)
AD8657ARMZ-R7CT-ND - Cut Tape (CT)
AD8657ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8657ARMZ-R7
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8657ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
350 µV
Mfr
Current - Supply
18µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
12 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
18 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.08V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
200 kHz
Supplier Device Package
8-MSOP
-3db Bandwidth
305 kHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,131
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.27000¥30.27
10¥22.80000¥228.00
25¥20.92560¥523.14
100¥18.86910¥1,886.91
250¥17.88844¥4,472.11
500¥17.71380¥8,856.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.81024¥16,810.24
2,000¥16.40982¥32,819.64
3,000¥16.20917¥48,627.51
5,000¥15.98687¥79,934.35
Manufacturers Standard Package