Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Introducing Power by Linear

ADR02ARZ-REEL

DigiKey Part Number
505-ADR02ARZ-REELTR-ND - Tape & Reel (TR)
505-ADR02ARZ-REELCT-ND - Cut Tape (CT)
505-ADR02ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR02ARZ-REEL
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR02ARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
10ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
10µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
7V ~ 36V
Part Status
Active
Current - Supply
1mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR3450ARJZ-R2Analog Devices Inc.100505-ADR3450ARJZ-R2CT-ND¥45.82000Similar
MAX6175BASA+Analog Devices Inc./Maxim Integrated3,351MAX6175BASA+-ND¥78.15000Similar
MAX675CSA+Analog Devices Inc./Maxim Integrated104MAX675CSA+-ND¥102.55000Similar
MAX675ESA+Analog Devices Inc./Maxim Integrated22MAX675ESA+-ND¥149.11000Similar
MAX875AESA+Analog Devices Inc./Maxim Integrated25MAX875AESA+-ND¥260.75000Similar
In-Stock: 5,545
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.33000¥33.33
10¥25.20700¥252.07
25¥23.16600¥579.15
100¥20.92230¥2,092.23
250¥19.85296¥4,963.24
500¥19.73882¥9,869.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.11741¥45,293.53
Manufacturers Standard Package