AD5641AKSZ-500RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD5641AKSZ-500RL7TR-ND - Tape & Reel (TR) 505-AD5641AKSZ-500RL7CT-ND - Cut Tape (CT) 505-AD5641AKSZ-500RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5641AKSZ-500RL7 | |
Description | IC DAC 14BIT V-OUT SC70-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 14 Bit Digital to Analog Converter 1 SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5641AKSZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±16 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.35000 | ¥48.35 |
10 | ¥43.41100 | ¥434.11 |
25 | ¥41.04360 | ¥1,026.09 |
100 | ¥35.57030 | ¥3,557.03 |
250 | ¥33.74632 | ¥8,436.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.28034 | ¥15,140.17 |
1,000 | ¥25.53764 | ¥25,537.64 |
2,500 | ¥24.26076 | ¥60,651.90 |