BD6221F-E2 | ||
---|---|---|
DigiKey Part Number | BD6221F-E2TR-ND - Tape & Reel (TR) BD6221F-E2CT-ND - Cut Tape (CT) BD6221F-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD6221F-E2 | |
Description | IC HALF BRIDGE DRIVER 1A 8SOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BD6221F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.5Ohm | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 6V ~ 15V | |
Voltage - Load | 6V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.28000 | ¥22.28 |
10 | ¥20.03200 | ¥200.32 |
25 | ¥18.93600 | ¥473.40 |
100 | ¥16.41170 | ¥1,641.17 |
250 | ¥15.57028 | ¥3,892.57 |
500 | ¥13.97130 | ¥6,985.65 |
1,000 | ¥11.78298 | ¥11,782.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.19385 | ¥27,984.62 |
5,000 | ¥10.77301 | ¥53,865.05 |