Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321LILT

DigiKey Part Number
497-13051-2-ND - Tape & Reel (TR)
497-13051-1-ND - Cut Tape (CT)
497-13051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321LILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321LILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
27 nA
Voltage - Input Offset
1 mV
Current - Supply
130µA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,795
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.29100¥22.91
25¥2.03760¥50.94
100¥1.76230¥176.23
250¥1.63052¥407.63
500¥1.55078¥775.39
1,000¥1.48529¥1,485.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.40430¥4,212.90
6,000¥1.36467¥8,188.02
9,000¥1.34484¥12,103.56
15,000¥1.32285¥19,842.75
21,000¥1.31000¥27,510.00
30,000¥1.29765¥38,929.50
Manufacturers Standard Package