
TS5A63157DBVR | |
|---|---|
DigiKey Part Number | 4518-TS5A63157DBVRTR-ND - Tape & Reel (TR) 4518-TS5A63157DBVRCT-ND - Cut Tape (CT) 4518-TS5A63157DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A63157DBVR |
Description | IC SWITCH SPDT X 1 10OHM SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 7Ohm (Typ) SOT-23-6 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) -, 3.5ns |
Manufacturer UMW | -3db Bandwidth 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 7pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.3pF |
Switch Circuit SPDT - Open/Closed | Current - Leakage (IS(off)) (Max) 100nA (Max) |
Multiplexer/Demultiplexer Circuit 1:2 | Crosstalk -54dB @ 10MHz |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
On-State Resistance (Max) 7Ohm (Typ) | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 150mOhm (Typ) | Package / Case SOT-23-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.48000 | ¥14.80 |
| 25 | ¥1.31000 | ¥32.75 |
| 100 | ¥1.12310 | ¥112.31 |
| 250 | ¥1.03308 | ¥258.27 |
| 500 | ¥0.97900 | ¥489.50 |
| 1,000 | ¥0.93451 | ¥934.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87949 | ¥2,638.47 |
| 6,000 | ¥0.85257 | ¥5,115.42 |
| 9,000 | ¥0.83908 | ¥7,551.72 |
| 15,000 | ¥0.82414 | ¥12,362.10 |
| 21,000 | ¥0.81541 | ¥17,123.61 |
| 30,000 | ¥0.80702 | ¥24,210.60 |




