Comparator Standard (General Purpose) Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV331ILT

DigiKey Part Number
497-10433-2-ND - Tape & Reel (TR)
497-10433-1-ND - Cut Tape (CT)
497-10433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331ILT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331ILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
STMicroelectronics
Current - Output (Typ)
93mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
150µA
Part Status
Active
Propagation Delay (Max)
550ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,369
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.65500¥26.55
25¥2.37200¥59.30
100¥2.05510¥205.51
250¥1.90440¥476.10
500¥1.81362¥906.81
1,000¥1.73893¥1,738.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.64664¥4,939.92
6,000¥1.60146¥9,608.76
9,000¥1.57883¥14,209.47
15,000¥1.55376¥23,306.40
21,000¥1.53911¥32,321.31
30,000¥1.52502¥45,750.60
Manufacturers Standard Package