
AP4313KTR-G1 | |
|---|---|
DigiKey Part Number | AP4313KTR-G1DITR-ND - Tape & Reel (TR) AP4313KTR-G1DICT-ND - Cut Tape (CT) AP4313KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4313KTR-G1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP4313KTR-G1 Models |
Category | Current - Output / Channel 50 mA |
Mfr | Voltage - Supply Span (Min) 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 18 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
Current - Input Bias 50 nA | Supplier Device Package SOT-23-6 |
Current - Supply 600µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.22400 | ¥12.24 |
| 25 | ¥1.08160 | ¥27.04 |
| 100 | ¥0.92290 | ¥92.29 |
| 250 | ¥0.84752 | ¥211.88 |
| 500 | ¥0.80186 | ¥400.93 |
| 1,000 | ¥0.76423 | ¥764.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.71773 | ¥2,153.19 |
| 6,000 | ¥0.69498 | ¥4,169.88 |
| 9,000 | ¥0.68359 | ¥6,152.31 |
| 15,000 | ¥0.67096 | ¥10,064.40 |
| 21,000 | ¥0.66358 | ¥13,935.18 |
| 30,000 | ¥0.65649 | ¥19,694.70 |




