EPC2619ENGRT | ||
---|---|---|
DigiKey Part Number | 917-EPC2619ENGRTTR-ND - Tape & Reel (TR) 917-EPC2619ENGRTCT-ND - Cut Tape (CT) 917-EPC2619ENGRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EPC2619ENGRT | |
Description | TRANS GAN 80V .0033OHM 6LGA | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 29A (Ta) Surface Mount Die | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 16A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 5.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥23.98000 | ¥239.80 |
100 | ¥19.40200 | ¥1,940.20 |
500 | ¥17.24620 | ¥8,623.10 |
1,000 | ¥14.76706 | ¥14,767.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.90473 | ¥34,761.83 |
5,000 | ¥13.34019 | ¥66,700.95 |