
EPC2067 | |
|---|---|
DigiKey Part Number | 917-EPC2067TR-ND - Tape & Reel (TR) 917-EPC2067CT-ND - Cut Tape (CT) 917-EPC2067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2067 |
Description | TRANS GAN .0015OHM 40V 14LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 69A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2067 Models |
Category | Rds On (Max) @ Id, Vgs 1.55mOhm @ 37A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 18mA |
Series | Gate Charge (Qg) (Max) @ Vgs 22.3 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3267 pF @ 20 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.53000 | ¥50.53 |
| 10 | ¥33.75700 | ¥337.57 |
| 100 | ¥24.24850 | ¥2,424.85 |
| 500 | ¥22.14224 | ¥11,071.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.89529 | ¥18,895.29 |
| 2,000 | ¥18.09007 | ¥36,180.14 |







