New Product
N-Channel 40 V 88A Surface Mount 5-QFN (3.3x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2366

DigiKey Part Number
917-EPC2366TR-ND - Tape & Reel (TR)
917-EPC2366CT-ND - Cut Tape (CT)
917-EPC2366DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2366
Description
GANFET N-CH 40V 88A 5QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 88A Surface Mount 5-QFN (3.3x2.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1mOhm @ 30A, 5V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 11mA
Series
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+6V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 20 V
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
5-QFN (3.3x2.6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.37000¥39.37
10¥25.96800¥259.68
100¥18.36850¥1,836.85
500¥15.81636¥7,908.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.92187¥38,765.61
Manufacturers Standard Package