
GBC36SAAN | |
|---|---|
DigiKey Part Number | S9681-ND |
Manufacturer | |
Manufacturer Product Number | GBC36SAAN |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | GBC36SAAN Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Overall Contact Length 0.450" (11.43mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions Loaded All | Operating Temperature -65°C ~ 150°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.04000 | ¥21.04 |
| 10 | ¥17.85200 | ¥178.52 |
| 25 | ¥16.72760 | ¥418.19 |
| 50 | ¥15.92900 | ¥796.45 |
| 100 | ¥15.16790 | ¥1,516.79 |
| 250 | ¥14.21748 | ¥3,554.37 |
| 500 | ¥13.53886 | ¥6,769.43 |
| 1,000 | ¥12.89273 | ¥12,892.73 |
| 2,500 | ¥12.08609 | ¥30,215.23 |

