LT3063HMS8E#TRPBF | ||
---|---|---|
DigiKey Part Number | LT3063HMS8E#TRPBFTR-ND - Tape & Reel (TR) LT3063HMS8E#TRPBFCT-ND - Cut Tape (CT) LT3063HMS8E#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3063HMS8E#TRPBF | |
Description | IC REG LIN POS ADJ 200MA 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3063HMS8E#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
PSRR | 85dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.35000 | ¥463.50 |
25 | ¥44.19240 | ¥1,104.81 |
100 | ¥38.37300 | ¥3,837.30 |
250 | ¥36.64816 | ¥9,162.04 |
500 | ¥33.41450 | ¥16,707.25 |
1,000 | ¥29.10296 | ¥29,102.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.02507 | ¥70,062.68 |