


LTC3864EDE#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3864EDE#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3864EDE#TRPBFCT-ND - Cut Tape (CT) 161-LTC3864EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3864EDE#TRPBF |
Description | IC REG CTRLR BUCK 12DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3864EDE#TRPBF Models |
Category | Frequency - Switching 50kHz ~ 850kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 12-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 60V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.56000 | ¥57.56 |
| 10 | ¥44.31100 | ¥443.11 |
| 25 | ¥41.00280 | ¥1,025.07 |
| 100 | ¥37.36380 | ¥3,736.38 |
| 250 | ¥36.18784 | ¥9,046.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.81270 | ¥82,031.75 |












