32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKFSREIBM0.032768-T3

DigiKey Part Number
631-FKFSREIBM0.032768-T3TR-ND - Tape & Reel (TR)
631-FKFSREIBM0.032768-T3CT-ND - Cut Tape (CT)
631-FKFSREIBM0.032768-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FKFSREIBM0.032768-T3
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.343" L x 0.146" W (8.70mm x 3.70mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90,827
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥10.77600¥107.76
25¥10.18880¥254.72
50¥9.76860¥488.43
100¥9.36330¥936.33
250¥8.85520¥2,213.80
500¥8.48898¥4,244.49
1,000¥8.13809¥8,138.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.61201¥22,836.03
6,000¥7.29805¥43,788.30
9,000¥7.12059¥64,085.31
Manufacturers Standard Package