ECS-250-18-5PX-F-TR | ||
---|---|---|
DigiKey Part Number | XC1305TR-ND - Tape & Reel (TR) XC1305CT-ND - Cut Tape (CT) XC1305DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-250-18-5PX-F-TR | |
Description | CRYSTAL 25.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-250-18-5PX-F-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.59300 | ¥15.93 |
50 | ¥1.43420 | ¥71.71 |
100 | ¥1.27480 | ¥127.48 |
500 | ¥1.21102 | ¥605.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.01973 | ¥1,019.73 |
3,000 | ¥0.95602 | ¥2,868.06 |
5,000 | ¥0.92415 | ¥4,620.75 |
10,000 | ¥0.89229 | ¥8,922.90 |