2SD2652T106 | ||
---|---|---|
DigiKey Part Number | 2SD2652T106TR-ND - Tape & Reel (TR) 2SD2652T106CT-ND - Cut Tape (CT) 2SD2652T106DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SD2652T106 | |
Description | TRANS NPN 12V 1.5A UMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 1.5 A 400MHz 200 mW Surface Mount UMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SD2652T106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 200mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.22800 | ¥32.28 |
100 | ¥2.24140 | ¥224.14 |
500 | ¥1.75020 | ¥875.10 |
1,000 | ¥1.42256 | ¥1,422.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27170 | ¥3,815.10 |
6,000 | ¥1.20704 | ¥7,242.24 |
9,000 | ¥1.12082 | ¥10,087.38 |
30,000 | ¥1.09495 | ¥32,848.50 |
75,000 | ¥1.06704 | ¥80,028.00 |