
EPC2066 | |
|---|---|
DigiKey Part Number | 917-EPC2066TR-ND - Tape & Reel (TR) 917-EPC2066CT-ND - Cut Tape (CT) 917-EPC2066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2066 |
Description | TRANSISTOR GAN 40V .001OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2066 Models |
Category | Rds On (Max) @ Id, Vgs 1.1mOhm @ 50A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 28mA |
Series | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4523 pF @ 20 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.99000 | ¥65.99 |
| 10 | ¥44.71500 | ¥447.15 |
| 100 | ¥32.66470 | ¥3,266.47 |
| 500 | ¥31.63178 | ¥15,815.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥25.88331 | ¥25,883.31 |
| 2,000 | ¥25.84296 | ¥51,685.92 |






