EPC2152ENGRT | ||
---|---|---|
DigiKey Part Number | 917-EPC2152ENGRTTR-ND - Tape & Reel (TR) 917-EPC2152ENGRTCT-ND - Cut Tape (CT) 917-EPC2152ENGRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EPC2152ENGRT | |
Description | IC HALF BRIDGE DRVR 12.5A 12LGA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver Synchronous Buck Converters Gallium Nitride (GaN) FETs 12-LGA (3.85x2.59) | |
Datasheet | Datasheet | |
EDA/CAD Models | EPC2152ENGRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive | |
Technology | Gallium Nitride (GaN) FETs | |
Rds On (Typ) | 8.5mOhm LS, 8.5mOhm HS | |
Current - Output / Channel | 12.5A | |
Current - Peak Output | - | |
Voltage - Supply | 11V ~ 13V | |
Voltage - Load | 11V ~ 13V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Supplier Device Package | 12-LGA (3.85x2.59) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.50100 | ¥485.01 |
25 | ¥46.24160 | ¥1,156.04 |
100 | ¥40.15110 | ¥4,015.11 |
250 | ¥39.71288 | ¥9,928.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥39.71272 | ¥19,856.36 |