EPC2307ENGRT | ||
---|---|---|
DigiKey Part Number | 917-EPC2307ENGRTTR-ND - Tape & Reel (TR) 917-EPC2307ENGRTCT-ND - Cut Tape (CT) 917-EPC2307ENGRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EPC2307ENGRT | |
Description | TRANS GAN 200V .010OHM 7QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 48A (Ta) Surface Mount 7-QFN (3x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1401 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 7-QFN (3x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥42.28600 | ¥422.86 |
100 | ¥35.23860 | ¥3,523.86 |
500 | ¥31.09290 | ¥15,546.45 |
1,000 | ¥27.98361 | ¥27,983.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.22170 | ¥78,665.10 |