EPC2308ENGRT | ||
---|---|---|
DigiKey Part Number | 917-EPC2308ENGRTTR-ND - Tape & Reel (TR) 917-EPC2308ENGRTCT-ND - Cut Tape (CT) 917-EPC2308ENGRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EPC2308ENGRT | |
Description | TRANS GAN 150V .006OHM 3X5PQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 150 V 48A (Tc) Surface Mount 7-QFN (3x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 15A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.8 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2103 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 7-QFN (3x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
10 | ¥44.37200 | ¥443.72 |
100 | ¥36.97490 | ¥3,697.49 |
500 | ¥32.62494 | ¥16,312.47 |
1,000 | ¥29.36245 | ¥29,362.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.51368 | ¥82,541.04 |