EPC2306ENGRT | ||
---|---|---|
DigiKey Part Number | 917-EPC2306ENGRTTR-ND - Tape & Reel (TR) 917-EPC2306ENGRTCT-ND - Cut Tape (CT) 917-EPC2306ENGRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EPC2306ENGRT | |
Description | TRANS GAN 100V .0038OHM3X5MM QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 48A (Ta) Surface Mount 7-QFN (3x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | EPC2306ENGRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.3 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2366 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 7-QFN (3x5) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥36.89300 | ¥368.93 |
100 | ¥29.84920 | ¥2,984.92 |
500 | ¥26.53262 | ¥13,266.31 |
1,000 | ¥22.71855 | ¥22,718.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.39192 | ¥64,175.76 |