EPC23103ENGRT | ||
---|---|---|
DigiKey Part Number | 917-EPC23103ENGRTTR-ND - Tape & Reel (TR) 917-EPC23103ENGRTCT-ND - Cut Tape (CT) 917-EPC23103ENGRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EPC23103ENGRT | |
Description | IC GAN EPOWER STAGE 100V 20A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters Gallium Nitride (GaN) FETs 13-WQFN-HR (3.5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, DC-DC Converters | |
Interface | Logic | |
Load Type | Capacitive and Resistive | |
Technology | Gallium Nitride (GaN) FETs | |
Rds On (Typ) | 7.6mOhm LS + HS | |
Current - Output / Channel | 25A | |
Current - Peak Output | 109A | |
Voltage - Supply | 10V ~ 80V | |
Voltage - Load | 10V ~ 80V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Slew Rate Controlled | |
Fault Protection | ESD, Over Voltage, Short Circuit | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 13-PowerWFQFN | |
Supplier Device Package | 13-WQFN-HR (3.5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.34000 | ¥49.34 |
10 | ¥44.56900 | ¥445.69 |
25 | ¥42.49480 | ¥1,062.37 |
100 | ¥36.89690 | ¥3,689.69 |
250 | ¥35.23844 | ¥8,809.61 |
500 | ¥32.12942 | ¥16,064.71 |
1,000 | ¥27.98361 | ¥27,983.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.94718 | ¥80,841.54 |