EPC23102ENGRT | ||
---|---|---|
DigiKey Part Number | 917-EPC23102ENGRTTR-ND - Tape & Reel (TR) 917-EPC23102ENGRTCT-ND - Cut Tape (CT) 917-EPC23102ENGRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EPC23102ENGRT | |
Description | IC HALF BRIDGE DRIVER 35A 13WQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge Driver AC Motors, DC Motors, DC-DC Converters, General Purpose Gallium Nitride (GaN) FETs 13-WQFN-HR (3.5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | AC Motors, DC Motors, DC-DC Converters, General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Gallium Nitride (GaN) FETs | |
Rds On (Typ) | 5.2mOhm LS, 5.2mOhm HS | |
Current - Output / Channel | 35A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 10V ~ 80V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, ESD, Over Voltage, UVLO | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 13-PowerWFQFN | |
Supplier Device Package | 13-WQFN-HR (3.5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.01000 | ¥71.01 |
10 | ¥64.17200 | ¥641.72 |
25 | ¥61.18920 | ¥1,529.73 |
100 | ¥53.13170 | ¥5,313.17 |
250 | ¥50.74360 | ¥12,685.90 |
500 | ¥46.26624 | ¥23,133.12 |
1,000 | ¥40.29640 | ¥40,296.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥38.80394 | ¥116,411.82 |