Transceiver Module Ethernet 2.125Gbps 850nm 3V ~ 3.6V LC Duplex Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF8519F2GTL

DigiKey Part Number
775-FTLF8519F2GTL-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLF8519F2GTL
Description
TXRX OPT SFF 2 GB/S 850NM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 2.125Gbps 850nm 3V ~ 3.6V LC Duplex Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Ethernet
Manufacturer
Coherent
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Through Hole
Data Rate
2.125Gbps
Base Product Number
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥595.61000¥595.61
10¥498.74700¥4,987.47
100¥443.02120¥44,302.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.