Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,554 In Stock | 1 : ¥38.70000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 750 mA @ 120 Hz | 1.5 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
736 In Stock | 1 : ¥54.39000 Bulk | Bulk | Active | 150 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 920 mA @ 120 Hz | 1.84 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
1,868 In Stock | 1 : ¥66.01000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.23 A @ 120 Hz | 2.46 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
1,458 In Stock | 1 : ¥19.67000 Bulk | Bulk | Active | 33 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 360 mA @ 120 Hz | 792 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
627 In Stock | 1 : ¥23.17000 Bulk | Bulk | Active | 47 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 460 mA @ 120 Hz | 1.012 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
440 In Stock | 1 : ¥25.45000 Bulk | Bulk | Active | 47 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 460 mA @ 120 Hz | 1.012 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
1,440 In Stock | 1 : ¥27.32000 Bulk | Bulk | Active | 33 µF | ±20% | 500 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 410 mA @ 120 Hz | 902 mA @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
400 In Stock | 1 : ¥29.67000 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 660 mA @ 120 Hz | 1.452 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,342 In Stock | 1 : ¥29.76000 Bulk | Bulk | Active | 47 µF | ±20% | 500 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 510 mA @ 120 Hz | 1.122 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,590 In Stock | 1 : ¥29.84000 Bulk | Bulk | Active | 68 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.32 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
913 In Stock | 1 : ¥31.87000 Bulk | Bulk | Active | 68 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 540 mA @ 120 Hz | 1.188 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
560 In Stock | 1 : ¥34.47000 Bulk | Bulk | Active | 47 µF | ±20% | 500 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 560 mA @ 120 Hz | 1.232 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can | |||
2,553 In Stock | 1 : ¥52.68000 Bulk | Bulk | Active | 100 µF | ±20% | 500 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 860 mA @ 120 Hz | 1.72 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
377 In Stock | 1 : ¥60.97000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.11 A @ 120 Hz | 2.22 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
2,487 In Stock | 1 : ¥19.67000 Bulk | Bulk | Active | 27 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 310 mA @ 120 Hz | 682 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
981 In Stock | 1 : ¥19.67000 Bulk | Bulk | Active | 18 µF | ±20% | 500 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 290 mA @ 120 Hz | 638 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
584 In Stock | 1 : ¥19.92000 Bulk | Bulk | Active | 39 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 410 mA @ 120 Hz | 902 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
549 In Stock | 1 : ¥20.32000 Bulk | Bulk | Active | 39 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 390 mA @ 120 Hz | 858 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
854 In Stock | 1 : ¥20.89000 Bulk | Bulk | Active | 33 µF | ±20% | 420 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 340 mA @ 120 Hz | 748 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
865 In Stock | 1 : ¥21.54000 Bulk | Bulk | Active | 39 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 400 mA @ 120 Hz | 880 mA @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,469 In Stock | 1 : ¥24.31000 Bulk | Bulk | Active | 47 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 460 mA @ 120 Hz | 1.012 A @ 100 kHz | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
263 In Stock | 1 : ¥24.47000 Bulk | Bulk | Active | 39 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 410 mA @ 120 Hz | 902 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
159 In Stock | 1 : ¥28.70000 Bulk | Bulk | Active | 47 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 450 mA @ 120 Hz | 990 mA @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
489 In Stock | 1 : ¥30.49000 Bulk | Bulk | Active | 33 µF | ±20% | 500 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
469 In Stock | 1 : ¥30.49000 Bulk | Bulk | Active | 33 µF | ±20% | 500 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can |