450LXW68MEFR12.5X40 | ||
---|---|---|
DigiKey Part Number | 1189-4259-ND | |
Manufacturer | ||
Manufacturer Product Number | 450LXW68MEFR12.5X40 | |
Description | CAP ALUM 68UF 20% 450V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 450LXW68MEFR12.5X40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.32 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥20.31800 | ¥203.18 |
50 | ¥16.36940 | ¥818.47 |
100 | ¥15.16270 | ¥1,516.27 |
500 | ¥13.15680 | ¥6,578.40 |
1,000 | ¥12.55111 | ¥12,551.11 |
3,000 | ¥11.92227 | ¥35,766.81 |
5,000 | ¥11.57681 | ¥57,884.05 |