450LXW47MEFR10X40 | ||
---|---|---|
DigiKey Part Number | 1189-4257-ND | |
Manufacturer | ||
Manufacturer Product Number | 450LXW47MEFR10X40 | |
Description | CAP ALUM 47UF 20% 450V RADIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 450LXW47MEFR10X40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.012 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥16.90300 | ¥169.03 |
50 | ¥13.33700 | ¥666.85 |
100 | ¥12.24010 | ¥1,224.01 |
500 | ¥10.41158 | ¥5,205.79 |
1,000 | ¥9.85737 | ¥9,857.37 |
2,500 | ¥9.28224 | ¥23,205.60 |
5,000 | ¥8.94247 | ¥44,712.35 |