500LXW18MEFR12.5X25 | ||
---|---|---|
DigiKey Part Number | 1189-4266-ND | |
Manufacturer | ||
Manufacturer Product Number | 500LXW18MEFR12.5X25 | |
Description | CAP ALUM 18UF 20% 500V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 18 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 500LXW18MEFR12.5X25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 638 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥12.83900 | ¥128.39 |
50 | ¥9.91860 | ¥495.93 |
100 | ¥9.01390 | ¥901.39 |
500 | ¥7.50022 | ¥3,750.11 |
1,000 | ¥7.04034 | ¥7,040.34 |
3,000 | ¥6.56206 | ¥19,686.18 |
5,000 | ¥6.27836 | ¥31,391.80 |