450LXW39MEFR10X35 | ||
---|---|---|
DigiKey Part Number | 1189-450LXW39MEFR10X35-ND | |
Manufacturer | ||
Manufacturer Product Number | 450LXW39MEFR10X35 | |
Description | CAP ALUM 39UF 20% 450V RADIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Ripple Current @ High Frequency | 902 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥16.26300 | ¥162.63 |
50 | ¥12.83120 | ¥641.56 |
100 | ¥11.77470 | ¥1,177.47 |
500 | ¥10.01590 | ¥5,007.95 |
1,000 | ¥9.48286 | ¥9,482.86 |
2,500 | ¥8.92957 | ¥22,323.92 |
5,000 | ¥8.60271 | ¥43,013.55 |