500LXW33MEFR18X20 | ||
---|---|---|
DigiKey Part Number | 1189-4268-ND | |
Manufacturer | ||
Manufacturer Product Number | 500LXW33MEFR18X20 | |
Description | CAP ALUM 33UF 20% 500V RADIAL | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 500LXW33MEFR18X20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Ripple Current @ High Frequency | 902 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥18.15100 | ¥181.51 |
50 | ¥14.31720 | ¥715.86 |
400 | ¥11.90848 | ¥4,763.39 |
800 | ¥11.17671 | ¥8,941.37 |
1,200 | ¥10.58178 | ¥12,698.14 |
2,800 | ¥9.96442 | ¥27,900.38 |
5,200 | ¥9.59966 | ¥49,918.23 |