450LXW27MEFR12.5X20 | ||
---|---|---|
DigiKey Part Number | 1189-4254-ND | |
Manufacturer | ||
Manufacturer Product Number | 450LXW27MEFR12.5X20 | |
Description | CAP ALUM 27UF 20% 450V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 450LXW27MEFR12.5X20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 682 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥12.83900 | ¥128.39 |
50 | ¥9.91520 | ¥495.76 |
100 | ¥9.01060 | ¥901.06 |
500 | ¥7.49744 | ¥3,748.72 |
1,000 | ¥7.03771 | ¥7,037.71 |
2,500 | ¥6.55963 | ¥16,399.08 |
5,000 | ¥6.27605 | ¥31,380.25 |