400LXW82MEFR16X25 | ||
---|---|---|
DigiKey Part Number | 1189-400LXW82MEFR16X25-ND | |
Manufacturer | ||
Manufacturer Product Number | 400LXW82MEFR16X25 | |
Description | CAP ALUM 82UF 20% 400V RADIAL | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.452 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.96000 | ¥29.96 |
10 | ¥20.17900 | ¥201.79 |
50 | ¥16.25780 | ¥812.89 |
200 | ¥15.05880 | ¥3,011.76 |
600 | ¥13.06655 | ¥7,839.93 |
1,000 | ¥12.46499 | ¥12,464.99 |
2,600 | ¥11.84050 | ¥30,785.30 |
5,000 | ¥11.49739 | ¥57,486.95 |