450LXW100MEFR16X35 | ||
---|---|---|
DigiKey Part Number | 1189-4262-ND | |
Manufacturer | ||
Manufacturer Product Number | 450LXW100MEFR16X35 | |
Description | CAP ALUM 100UF 20% 450V RADIAL | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 450LXW100MEFR16X35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.95000 | ¥40.95 |
10 | ¥27.60800 | ¥276.08 |
50 | ¥22.24420 | ¥1,112.21 |
400 | ¥18.89398 | ¥7,557.59 |
800 | ¥17.87844 | ¥14,302.75 |
1,200 | ¥17.05531 | ¥20,466.37 |
2,800 | ¥16.20077 | ¥45,362.16 |
5,200 | ¥15.73138 | ¥81,803.18 |