500LXW47MEFR18X25 | ||
---|---|---|
DigiKey Part Number | 1189-4270-ND | |
Manufacturer | ||
Manufacturer Product Number | 500LXW47MEFR18X25 | |
Description | CAP ALUM 47UF 20% 500V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 500LXW47MEFR18X25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.122 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
10 | ¥20.28500 | ¥202.85 |
50 | ¥16.34160 | ¥817.08 |
400 | ¥13.88078 | ¥5,552.31 |
800 | ¥13.13455 | ¥10,507.64 |
1,200 | ¥12.52986 | ¥15,035.83 |
2,800 | ¥11.90212 | ¥33,325.94 |
5,200 | ¥11.55721 | ¥60,097.49 |