Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,110 In Stock | 1 : ¥4.47000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 6 kA | 136J | 1 | 380 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
68,291 In Stock | 1 : ¥7.56000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 250J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
41,556 In Stock | 1 : ¥7.56000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 10 kA | 273J | 1 | 750 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
8,354 In Stock | 1 : ¥12.11000 Bulk | Bulk | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 10 kA | 400J | 1 | 250 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
45,114 In Stock | 1 : ¥2.67000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 3.5 kA | 60J | 1 | 180 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
83,381 In Stock | 1 : ¥3.17000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 60J | 1 | 800 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
4,909 In Stock | 1 : ¥3.82000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 3.5 kA | 55J | 1 | 200 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
8,799 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 3.5 kA | 67J | 1 | 170 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
5,352 In Stock | 1 : ¥5.20000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 6 kA | 100J | 1 | 500 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
4,408 In Stock | 1 : ¥5.20000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 110J | 1 | 450 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
1,800 In Stock | 1 : ¥5.20000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 6 kA | 160J | 1 | 300 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
1,665 In Stock | 1 : ¥7.24000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 10 kA | 120J | 1 | 1600 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
2,505 In Stock | 1 : ¥7.56000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 190J | 1 | 900 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
2,284 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 10 kA | 320J | 1 | 600 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
1,144 In Stock | 1 : ¥8.86000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 10 kA | 360J | 1 | 400 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
1,465 In Stock | 1 : ¥10.81000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 10 kA | 370J | 1 | 300 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 20mm | |||
69,208 In Stock | 1 : ¥2.52000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.75 kA | 30J | 1 | 70 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
4,371 In Stock | 1 : ¥3.41000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 3.5 kA | 25J | 1 | 450 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
4,275 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.75 kA | 28J | 1 | 80 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
3,136 In Stock | 1 : ¥3.50000 Bulk | Bulk | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 1.75 kA | 20J | 1 | 100 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
2,290 In Stock | 1 : ¥3.58000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.75 kA | 15J | 1 | 150 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | |||
7,646 In Stock | 1 : ¥3.82000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 3.5 kA | 30J | 1 | 360 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
6,148 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 3.5 kA | 75J | 1 | 160 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
5,695 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 3.5 kA | 35J | 1 | 350 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm | |||
1,007 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 3.5 kA | 50J | 1 | 220 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm |