



V10E320P | |
|---|---|
DigiKey Part Number | F5348-ND |
Manufacturer | |
Manufacturer Product Number | V10E320P |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | V10E320P Models |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 67J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 170 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.62200 | ¥26.22 |
| 25 | ¥2.34200 | ¥58.55 |
| 100 | ¥2.03440 | ¥203.44 |
| 250 | ¥1.88788 | ¥471.97 |
| 500 | ¥1.79972 | ¥899.86 |
| 1,000 | ¥1.72702 | ¥1,727.02 |
| 3,000 | ¥1.63729 | ¥4,911.87 |
| 5,000 | ¥1.60411 | ¥8,020.55 |


