470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20E300P

DigiKey Part Number
F3445-ND
Manufacturer
Manufacturer Product Number
V20E300P
Description
VARISTOR 470V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
V20E300P Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
250J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
800 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V20R471Panasonic Industry266P7330-ND¥16.21000Similar
In-Stock: 36,443
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥5.19400¥51.94
25¥4.68760¥117.19
100¥4.12760¥412.76
400¥3.74838¥1,499.35
800¥3.60716¥2,885.73
1,200¥3.53653¥4,243.84
2,800¥3.41241¥9,554.75
5,200¥3.35969¥17,470.39
Manufacturers Standard Package