V14E250P | ||
---|---|---|
DigiKey Part Number | F5360-ND | |
Manufacturer | ||
Manufacturer Product Number | V14E250P | |
Description | VARISTOR 390V 6KA DISC 14MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 6 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥4.64300 | ¥46.43 |
25 | ¥4.36200 | ¥109.05 |
100 | ¥3.55990 | ¥355.99 |
250 | ¥3.30660 | ¥826.65 |
700 | ¥2.81411 | ¥1,969.88 |
1,400 | ¥2.25129 | ¥3,151.81 |
2,800 | ¥2.04023 | ¥5,712.64 |
5,600 | ¥1.89953 | ¥10,637.37 |