


V14E275P | |
|---|---|
DigiKey Part Number | F3757-ND |
Manufacturer | |
Manufacturer Product Number | V14E275P |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 110J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.30800 | ¥33.08 |
| 25 | ¥2.96720 | ¥74.18 |
| 100 | ¥2.58930 | ¥258.93 |
| 250 | ¥2.40920 | ¥602.30 |
| 700 | ¥2.25547 | ¥1,578.83 |
| 1,400 | ¥2.17430 | ¥3,044.02 |
| 2,800 | ¥2.10749 | ¥5,900.97 |
| 5,600 | ¥2.05251 | ¥11,494.06 |





